Philips 26358100 LED Light 3.5W Monochrome 3cm x 50cm 1pc EEC F

MPN
26358100
Brand
Philips
EAN-13
8719514263581
Order Code
05-9805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Philips Lighting's 26358100 is an LED (monochrome) bulb with an energy efficiency class F rating, measuring 3 cm in diameter and 50 cm in length. This 3.5 W light bulb is suitable for energy-efficient lighting solutions in various settings. It's ideal for residential or commercial applications where consistent, monochrome lighting is needed.
Type LED (monochrome)
Colour White
Dimmable No
Operating Voltage 230V
12NC Logistic code(s) 929002444301
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 140°
Bulb current 32mA
Bulb lifetime 30000 h
Bulb lifetime (@ 2.7 hrs/day) 30 year(s)
Bulb power 3.5 W
Bulb Type LED
Certification RoHS compliance
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Current Consumption 32mA
Depth 500mm
Diameter 3cm
Dim (Ø x L) 3 cm x 50 cm
EAN/UPC/GTIN (packaging) 8719514263581
Energy Consumption 4 kWh/1000h
Energy consumption (1000 hours) 4 kWh
Energy efficiency class F
Energy efficiency class (old) A++
Energy efficiency rating F (A - G)
EOC code 871951426358100
Equivalent bulb power 60 W
Equivalent to power rating 3.5W
Eye comfort Yes
Fitting/cap type S14s
Glass type Matt
Height 50mm
Housing Material Plastic
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 50cm
Light application Industrial light
Light colour Warm white
Luminous efficacy 107 lm/W
Luminous Flux 375.00lm
Material Plastic
Number of switch cycles 15000
Package depth 3.3mm
Package gross weight 180g
Package height 53.5mm
Package net weight 140g
Package width 5.1mm
Placement supported Indoor
Power Factor 0.4
Product lifespan approx 15000h
Product title LED 3.5W 500mm S14S WW ND 1CT/4
Radiation Angle 0°
Rated beam angle 140°
Rated lifetime 30000 h
Rated luminous flux 375 lm
Rated power 3.5 W
Rating 3.5W
Replacement bulb power (max) 3.5 W
SAP height per piece 53,500cm
SAP length per piece 3,300cm
SAP width per piece 5,100cm
Start-up time 0.5 s
Total luminous flux 375.00lm
Warm-up time to 60% light 0.5 s
Weight 0.14kg
Width 3mm

Reviews

Be the first to submit a review

Trustpilot