Philips 34712000 LED Bulb E-27 8.5W Warm White 60x104mm 1pc

MPN
34712000
Brand
Philips
EAN-13
8719514347120
Order Code
05-9828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.96
10+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The Philips Lighting 34712000 LED bulb is a monochrome, pear-shaped light with a warm white hue. It provides an energy-efficient output equivalent to a 75 W bulb while only using 8.5 W. Ideal for household use, this E-27 base bulb is perfect for creating a cosy and inviting atmosphere.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
AC input frequency 50 / 60 Hz
AC input voltage 220-240 V
Bulb current 70mA
Bulb lifetime 15000 h
Bulb power 8.5 W
Bulb shape A-Shape
Bulb size A60
Circuits 20000
Colour consistency <6 steps
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour Temperature Range 2700K
Compliance certificates RoHS
Diameter 60mm
Dim (Ø x L) 60 mm x 104 mm
Energy consumption per 1000 hours 9 kWh
Energy efficiency class E
Energy efficiency rating E (A - G)
Energy efficiency scale A tog
Equivalent bulb power 75 W
Equivalent to power rating 75W
Finish type Clear
Fitting/cap type E27
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 104mm
Light colour Warm white
Lumen maintenance factor 70%
Luminous efficacy 124 lm/W
Luminous Flux 1055 lm
Number of switch cycles 20000
Power Factor 0.52
Product lifespan approx 15000h
Quantity per pack 1 pc(s)
Rating 8.5W
Total luminous flux 1055lm
Version clear
Warm-up time to 60% light 0.5 s
Weight 30g

Reviews

Be the first to submit a review

Trustpilot