Peter Electronic DC-AC Converters Frequency inverter 626414

The Peter Electronic group of frequency inverters includes a range of models designed for efficient performance, with diverse power capacities suitable for various applications, and feature options such as Modbus RTU communication and IP20 protection.
Description Image Product Buy Pricing (Ex VAT) Depth Dimensions Filter class Frequency Range Height Max. frequency Maximum Input Volage Misc Attribute Network Nominal Current Output rating (max.) Width Type IP Rating Min. frequency
Peter Electronic 2I300.23037 VD i 037/E3 Inverter, 0.37 kW, 1-Ph, 230V, IP20
Peter Electronic 2I300.23037 VD i 037/E3 Inverter, 0.37 kW, 1-Ph, 230V, IP20
Standard range
Order code: 10-2416
MPN: 2I300.23037

Despatched within 4 working days - 7 in stock
1+ £224.46
Price per unit Ex VAT
173mm (W x H x D) 123 x 82 x 173 mm C1 0 Hz - 500 Hz 82mm 500Hz 230V VD i 037/E3 1-phase 2.3A 0.37kW 123mm Frequency inverter IP20 0Hz
Peter Electronic 2I300.23075 VD i 075/E3 Inverter 0.75kW, 230V, IP20, Modbus RTU
Peter Electronic 2I300.23075 VD i 075/E3 Inverter 0.75kW, 230V, IP20, Modbus RTU
Standard range
Order code: 10-2417
MPN: 2I300.23075

Despatched within 4 working days - 3 in stock
1+ £211.75
Price per unit Ex VAT
173mm (W x H x D) 123 x 82 x 173 mm C1 0 Hz - 500 Hz 82mm 500Hz 230V VD i 075/E3 1-phase 4.3A 0.75kW 123mm Frequency inverter IP20 0Hz
Peter Electronic 2I300.23150 VD i 150/E3 Frequency Inverter 1.5kW 230V IP20
Peter Electronic 2I300.23150 VD i 150/E3 Frequency Inverter 1.5kW 230V IP20
Standard range
Order code: 10-2418
MPN: 2I300.23150

Despatched within 4 working days - 2 in stock
1+ £275.00
Price per unit Ex VAT
173mm (W x H x D) 123 x 82 x 173 mm C1 0 Hz - 500 Hz 82mm 500Hz 230V VD i 150/E3 1-phase 7A 1.5kW 123mm Frequency inverter IP20 0Hz
Peter Electronic 2I300.23220 VD i 220/E3 2.2 kW Frequency Inverter 230 V IP20
Peter Electronic 2I300.23220 VD i 220/E3 2.2 kW Frequency Inverter 230 V IP20
Standard range
Order code: 10-2419
MPN: 2I300.23220

Despatched within 4 working days - 3 in stock
1+ £298.80
10+ £289.09
Price per unit Ex VAT
221mm (W x H x D) 150 x 109 x 221 mm C1 0 Hz - 500 Hz 109mm 500Hz 230V VD i 220/E3 1-phase 10.5A 2.2kW 150mm Frequency inverter IP20 0Hz
Peter Electronic 2I300.40004 Frequency Inverter, 4.0 kW, 3-Phase, 400V, IP20
Peter Electronic 2I300.40004 Frequency Inverter, 4.0 kW, 3-Phase, 400V, IP20
Standard range
Order code: 10-2420
MPN: 2I300.40004

Despatched within 4 working days - 3 in stock
1+ £528.85
Price per unit Ex VAT
221mm (W x H x D) 150 x 109 x 221 mm C1 0 Hz - 500 Hz 109mm 500Hz 400V VD i 400/3E3 3-phase 9.5A 4.0kW 150mm Frequency inverter IP20 0Hz
Peter Electronic 2I300.40011 VD i Frequency Inverter, 11.0kW, 3-phase 400V
Peter Electronic 2I300.40011 VD i Frequency Inverter, 11.0kW, 3-phase 400V
Order code: 10-2421
MPN: 2I300.40011
1+ £883.18
10+ £861.65
Price per unit Ex VAT
261mm (W x H x D) 175 x 131 x 261 mm C1 0 Hz - 500 Hz 131mm 500Hz 400V VD i 1100/3E3 3-phase 24A 11.0kW 175mm Frequency inverter IP20 0Hz
Peter Electronic 2I300.40075 Frequency Inverter: 0.75 kW, 3-Phase, 400 V
Peter Electronic 2I300.40075 Frequency Inverter: 0.75 kW, 3-Phase, 400 V
Standard range
Order code: 10-2422
MPN: 2I300.40075

Despatched within 4 working days - 2 in stock
1+ £282.94
10+ £273.74
Price per unit Ex VAT
173mm (W x H x D) 123 x 82 x 173 mm C1 0 Hz - 500 Hz 82mm 500Hz 400V VD i 075/3E3 3-phase 2.2A 0.75kW 123mm Frequency inverter IP20 0Hz
Peter Electronic 2I300.40150 Inverter: Compact 1.5 kW Motor Control, 3-Phase
Peter Electronic 2I300.40150 Inverter: Compact 1.5 kW Motor Control, 3-Phase
Standard range
Order code: 10-2423
MPN: 2I300.40150

Despatched within 4 working days - 1 in stock
1+ £380.54
Price per unit Ex VAT
173mm (W x H x D) 123 x 82 x 173 mm C1 0 Hz - 500 Hz 82mm 500Hz 400V VD i 150/3E3 3-phase 4.1A 1.5kW 123mm Frequency inverter IP20 0Hz
Peter Electronic 2I305.23037 Frequency Inverter 0.37 kW 230 V IE2/IE3/IE4
Peter Electronic 2I305.23037 Frequency Inverter 0.37 kW 230 V IE2/IE3/IE4
Standard range
Order code: 10-2424
MPN: 2I305.23037

Despatched within 4 working days - 2 in stock
1+ £314.67
Price per unit Ex VAT
173mm (W x H x D) 123 x 82 x 173 mm 0 Hz - 120 Hz 82mm 120Hz 230V VD i 037/E3S 1-phase 4.3A 0.37kW 123mm Frequency inverter IP20 0Hz
Peter Electronic 2I305.23075 Frequency Inverter 0.75kW 1-Phase 230V Modbus
Peter Electronic 2I305.23075 Frequency Inverter 0.75kW 1-Phase 230V Modbus
Standard range
Order code: 10-2425
MPN: 2I305.23075

Despatched within 4 working days - 2 in stock
1+ £351.69
Price per unit Ex VAT
173mm (W x H x D) 123 x 82 x 173 mm 0 Hz - 120 Hz 82mm 120Hz 230V VD i 075/E3S 1-phase 7A 0.75kW 123mm Frequency inverter IP20 0Hz
Peter Electronic 2I305.23110 Frequency Inverter 1.1kW 1-Phase 230V IP20 Modbus
Peter Electronic 2I305.23110 Frequency Inverter 1.1kW 1-Phase 230V IP20 Modbus
Extended range
Order code: 10-2426
MPN: 2I305.23110

Available to back order
1+ £403.25
Price per unit Ex VAT
221mm (W x H x D) 150 x 109 x 221 mm 0 Hz - 120 Hz 109mm 120Hz 230V VDI-110-E3S 1-phase 10.5A 1.1kW 150mm Frequency inverter IP20 0Hz

Trustpilot