Peter Electronic 2I300.23150 VD i 150/E3 Frequency Inverter 1.5kW 230V IP20

Image Representative of Range

Peter Electronic 2I300.23150 VD i 150/E3 Frequency Inverter 1.5kW 230V IP20

MPN
2I300.23150
EAN-13
4016139096865
Order Code
10-2418
Country of Origin
United Kingdom
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £323.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Peter Electronic manufactures the VD i 150/E3 frequency inverter with a power of 1.5 kW for single-phase 230 V applications. This frequency converter is ideal for controlling the speed and torque of electric motors. Typical applications include industrial automation and motor control systems.
Type Frequency inverter
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 82mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute VD i 150/E3
Network 1-phase
Nominal Current 7A
Output rating (max.) 1.5kW
Width 123mm

Reviews

Be the first to submit a review

Trustpilot