Peter Electronic 2I300.40011 VD i Frequency Inverter, 11.0kW, 3-phase 400V

Image Representative of Range

Peter Electronic 2I300.40011 VD i Frequency Inverter, 11.0kW, 3-phase 400V

MPN
2I300.40011
EAN-13
4016139096940
Order Code
10-2421
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £1039.03 £883.18
10+ £861.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Peter Electronic frequency inverter VD i 1100/3E3 is a 11.0 kW 3-phase 400 V converter designed to control motor speed. It offers efficient energy management and improved process control in industrial applications. This frequency inverter is ideal for use in manufacturing environments requiring precise motor speed regulation.
Type Frequency inverter
Depth 261mm
Dimensions (W x H x D) 175 x 131 x 261 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 131mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 400V
Min. frequency 0Hz
Misc Attribute VD i 1100/3E3
Network 3-phase
Nominal Current 24A
Output rating (max.) 11.0kW
Width 175mm

Reviews

Be the first to submit a review

Trustpilot