Peter Electronic 2I300.23075 VD i 075/E3 Inverter 0.75kW, 230V, IP20, Modbus RTU

Image Representative of Range

Peter Electronic 2I300.23075 VD i 075/E3 Inverter 0.75kW, 230V, IP20, Modbus RTU

MPN
2I300.23075
EAN-13
4016139096858
Order Code
10-2417
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £211.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Peter Electronic manufactures the frequency inverter VD i 075/E3, offering 0.75 kW power for a 1-phase 230 V system. This device is typically used for controlling motor speeds in various industrial applications. It provides efficient motor control and optimisation with precision and reliability.
Type Frequency inverter
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 82mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute VD i 075/E3
Network 1-phase
Nominal Current 4.3A
Output rating (max.) 0.75kW
Width 123mm

Reviews

Be the first to submit a review

Trustpilot