Peter Electronic 2I300.23037 VD i 037/E3 Inverter, 0.37 kW, 1-Ph, 230V, IP20

Image Representative of Range

Peter Electronic 2I300.23037 VD i 037/E3 Inverter, 0.37 kW, 1-Ph, 230V, IP20

MPN
2I300.23037
EAN-13
4016139096841
Order Code
10-2416
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £224.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Peter Electronic Frequency Inverter VD i 037/E3 is a single-phase unit with a power rating of 0.37 kW, operating at 230 V. It is designed for efficiently converting frequency to control the speed of AC motors in various industrial applications. This frequency converter is typically used in sectors requiring precise motor control, such as HVAC systems and machine tools.
Type Frequency inverter
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 82mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute VD i 037/E3
Network 1-phase
Nominal Current 2.3A
Output rating (max.) 0.37kW
Width 123mm

Reviews

Be the first to submit a review

Trustpilot