Peter Electronic 2I305.23075 Frequency Inverter 0.75kW 1-Phase 230V Modbus

Image Representative of Range

Peter Electronic 2I305.23075 Frequency Inverter 0.75kW 1-Phase 230V Modbus

MPN
2I305.23075
EAN-13
4016139097091
Order Code
10-2425
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £413.75 £351.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Peter Electronic's frequency inverter VD i 075/E3S is designed for 0.75 kW single-phase 230 V systems. This compact frequency converter enhances motor control and energy efficiency. It is typically used in applications requiring precise motor speed adjustments, such as conveyor belts and ventilation systems.
Type Frequency inverter
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Frequency Range 0 Hz - 120 Hz
Height 82mm
IP Rating IP20
Max. frequency 120Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute VD i 075/E3S
Network 1-phase
Nominal Current 7A
Output rating (max.) 0.75kW
Width 123mm

Reviews

Be the first to submit a review

Trustpilot