Peter Electronic 2I305.23110 Frequency Inverter 1.1kW 1-Phase 230V IP20 Modbus

Image Representative of Range

Peter Electronic 2I305.23110 Frequency Inverter 1.1kW 1-Phase 230V IP20 Modbus

MPN
2I305.23110
EAN-13
4016139097107
Order Code
10-2426
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £474.41 £403.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Peter Electronic frequency inverter VDI-110-E3S is a 1.1 kW, single-phase, 230 V unit designed to efficiently control motor speeds. Manufactured by Peter Electronic, it is a reliable frequency converter boasting a robust design suitable for various industrial and commercial applications. Typically used in HVAC systems, conveyors, and machine tools, this inverter optimises performance and energy consumption.
Type Frequency inverter
Depth 221mm
Dimensions (W x H x D) 150 x 109 x 221 mm
Frequency Range 0 Hz - 120 Hz
Height 109mm
IP Rating IP20
Max. frequency 120Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute VDI-110-E3S
Network 1-phase
Nominal Current 10.5A
Output rating (max.) 1.1kW
Width 150mm

Reviews

Be the first to submit a review

Trustpilot