Peter Electronic 2I300.40150 Inverter: Compact 1.5 kW Motor Control, 3-Phase

Image Representative of Range

Peter Electronic 2I300.40150 Inverter: Compact 1.5 kW Motor Control, 3-Phase

MPN
2I300.40150
EAN-13
4016139096896
Order Code
10-2423
Country of Origin
United Kingdom
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £447.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Peter Electronic manufactures the VD i 150/3E3 frequency inverter with a power rating of 1.5 kW, suitable for 3-phase 400 V systems. This device is designed to control the speed of electric motors, primarily in industrial settings. Typical applications include conveyor systems, pumps, and fans, providing efficient energy management and precise motor control.
Type Frequency inverter
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 82mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 400V
Min. frequency 0Hz
Misc Attribute VD i 150/3E3
Network 3-phase
Nominal Current 4.1A
Output rating (max.) 1.5kW
Width 123mm

Reviews

Be the first to submit a review

Trustpilot