Peter Electronic 2I300.23220 VD i 220/E3 2.2 kW Frequency Inverter 230 V IP20

Image Representative of Range

Peter Electronic 2I300.23220 VD i 220/E3 2.2 kW Frequency Inverter 230 V IP20

MPN
2I300.23220
EAN-13
4016139096872
Order Code
10-2419
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £351.53 £298.80
10+ £289.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Peter Electronic frequency inverter VD i 220/E3 2.2 kW is a robust device that provides efficient motor control for single-phase 230 V power systems. Its primary function is to convert input frequency to a desired output frequency, making it ideal for applications requiring variable motor speed. Typically used in industrial and commercial settings, it ensures enhanced performance and energy savings.
Type Frequency inverter
Depth 221mm
Dimensions (W x H x D) 150 x 109 x 221 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 109mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute VD i 220/E3
Network 1-phase
Nominal Current 10.5A
Output rating (max.) 2.2kW
Width 150mm

Reviews

Be the first to submit a review

Trustpilot