Peter Electronic 2I305.23037 Frequency Inverter 0.37 kW 230 V IE2/IE3/IE4

Image Representative of Range

Peter Electronic 2I305.23037 Frequency Inverter 0.37 kW 230 V IE2/IE3/IE4

MPN
2I305.23037
EAN-13
4016139097084
Order Code
10-2424
Country of Origin
United Kingdom
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £370.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Peter Electronic is the manufacturer of the VD i 037/E3S frequency inverter designed for a 0.37 kW, 1-phase, 230 V application. This device features efficient motor control and is typically used in industrial settings for regulating motor speed and enhancing energy savings. The inverter is suitable for a variety of applications where precise motor operation is required.
Type Frequency inverter
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Frequency Range 0 Hz - 120 Hz
Height 82mm
IP Rating IP20
Max. frequency 120Hz
Maximum Input Volage 230V
Min. frequency 0Hz
Misc Attribute VD i 037/E3S
Network 1-phase
Nominal Current 4.3A
Output rating (max.) 0.37kW
Width 123mm

Reviews

Be the first to submit a review

Trustpilot