Peter Electronic 2I300.40075 Frequency Inverter: 0.75 kW, 3-Phase, 400 V

Image Representative of Range

Peter Electronic 2I300.40075 Frequency Inverter: 0.75 kW, 3-Phase, 400 V

MPN
2I300.40075
EAN-13
4016139096889
Order Code
10-2422
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £332.87 £282.94
10+ £273.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Peter Electronic manufactures the VD i 075/3E3, a frequency inverter designed to operate at 0.75 kW with a 3-phase 400 V system. This frequency converter is essential for regulating AC motor speed and improving energy efficiency. It is typically used in industrial automation and machinery applications.
Type Frequency inverter
Depth 173mm
Dimensions (W x H x D) 123 x 82 x 173 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 82mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 400V
Min. frequency 0Hz
Misc Attribute VD i 075/3E3
Network 3-phase
Nominal Current 2.2A
Output rating (max.) 0.75kW
Width 123mm

Reviews

Be the first to submit a review

Trustpilot