Peter Electronic 2I300.40004 Frequency Inverter, 4.0 kW, 3-Phase, 400V, IP20

Image Representative of Range

Peter Electronic 2I300.40004 Frequency Inverter, 4.0 kW, 3-Phase, 400V, IP20

MPN
2I300.40004
EAN-13
4016139096919
Order Code
10-2420
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £622.18 £528.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Peter Electronic manufactures the Frequency Inverter VD i 400/3E3, a robust 4.0 kW 3-phase 400 V unit. It efficiently converts electrical frequency to optimise motor performance and energy usage, suitable for various industrial applications. Ideal for use in automation and machinery, this inverter ensures smooth and precise control.
Type Frequency inverter
Depth 221mm
Dimensions (W x H x D) 150 x 109 x 221 mm
Filter class C1
Frequency Range 0 Hz - 500 Hz
Height 109mm
IP Rating IP20
Max. frequency 500Hz
Maximum Input Volage 400V
Min. frequency 0Hz
Misc Attribute VD i 400/3E3
Network 3-phase
Nominal Current 9.5A
Output rating (max.) 4.0kW
Width 150mm

Reviews

Be the first to submit a review

Trustpilot