Paulmann Indoor Light Fittings Plinth lighting 619344

Paulmann Brand: Paulmann
Paulmann offers a range of tunable warm white plinth lighting solutions suitable for various settings.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Voltage Colour of light Cable Length Colour of light adjustable Beam angle Diameter Depth Dimensions (Ø x H) Dimensions (W x D) Dimensions (W x H x D) Height/depth Housing Material Lamp type Length Max. system power No. of lights Outer diameter Power consumption in emergency mode
Paulmann 99951.0 Clever Connect Plinth Lighting 6W Warm White Tunable
Paulmann 99951.0 Clever Connect Plinth Lighting 6W Warm White Tunable
Standard range
Order code: 05-7762
MPN: 99951

Despatched within 4 working days - 6 in stock
1+ £26.48
Price per unit Ex VAT
White IP20 12 300mm 200 x 7.60 x 300mm 7.60mm Plastic LED (monochrome) 6W 1 6
Paulmann 99952.0 CC Disc Plinth Lighting 2.10W Warm White TunableWhite
Paulmann 99952.0 CC Disc Plinth Lighting 2.10W Warm White TunableWhite
Extended range
Order code: 05-7763
MPN: 99952

Available to back order
1+ £20.15
Price per unit Ex VAT
White white white 65mm 65 x 17mm 17mm 2.10W 1 65 2.1
Paulmann 99953.0 CC Disc Plinth Lighting Warm White Chrome 2.10W
Paulmann 99953.0 CC Disc Plinth Lighting Warm White Chrome 2.10W
Order code: 05-7764
MPN: 99953
1+ £20.68
Price per unit Ex VAT
Chrome 65mm 65 x 17mm 17mm 2.10W 1 65 2.1
Paulmann 99954.0 CC Medal Plinth Lighting 2.30W Warm White Cabinet Light
Paulmann 99954.0 CC Medal Plinth Lighting 2.30W Warm White Cabinet Light
Order code: 05-7765
MPN: 99954
1+ £17.40
Price per unit Ex VAT
White 43mm 43 x 15mm 15mm 2.30W 1 43 2.3
Paulmann 99960.0 CC Pola Plinth Lighting 2.50W Warm White Chrome
Paulmann 99960.0 CC Pola Plinth Lighting 2.50W Warm White Chrome
Order code: 05-7766
MPN: 99960
1+ £28.35
Price per unit Ex VAT
Chrome 70mm 70 x 4 x 70mm 4mm 2.50W 1 2.5
Paulmann 99961.0 CC Pola Plinth Lighting 2.50W Warm White TunableWhite
Paulmann 99961.0 CC Pola Plinth Lighting 2.50W Warm White TunableWhite
Order code: 05-7767
MPN: 99961
1+ £28.21
Price per unit Ex VAT
White 70mm 70 x 4 x 70mm 4mm 2.50W 1 2.5
Paulmann 99963.0 CC Border Plinth Light 7.50W Warm White 50cm Long
Paulmann 99963.0 CC Border Plinth Light 7.50W Warm White 50cm Long
Standard range
Order code: 05-7768
MPN: 99963

Despatched within 4 working days - 17 in stock
1+ £32.05
10+ £30.54
50+ £30.39
Price per unit Ex VAT
White IP20 Radiation 38mm 500 x 8 x 38mm 8mm Plastic LED (monochrome) 0mm 7.50W 1 7.5
Paulmann 99969.0 CC Plinth Lighting 6.50W Warm White Chrome 55cm
Paulmann 99969.0 CC Plinth Lighting 6.50W Warm White Chrome 55cm
Extended range
Order code: 05-7770
MPN: 99969

Back order - 167 availableBack-order availability date - 01/11/2026
1+ £27.62
Price per unit Ex VAT
Chrome IP20 Radiation 25mm 550 x 10 x 25mm 10mm Plastic LED (monochrome) 0mm 6.50W 1 6.5
Paulmann 99972.0 CC Stripe Plinth Lighting 6.50W Warm White Transparent
Paulmann 99972.0 CC Stripe Plinth Lighting 6.50W Warm White Transparent
Order code: 05-7771
MPN: 99972
1+ £33.27
Price per unit Ex VAT
Transparent 12.50mm 1000 x 12.50mm 6.50W 1 6.5
Paulmann 99974.0 CC Start Trigo Lighting Set 2.10W Warm White Nickel
Paulmann 99974.0 CC Start Trigo Lighting Set 2.10W Warm White Nickel
Extended range
Order code: 05-7772
MPN: 99974

Back order - 362 availableBack-order availability date - 01/11/2026
1+ £62.96
Price per unit Ex VAT
Nickel 200 141mm 124 x 45 x 141mm 45mm 2.10W 3 8.2
Paulmann 99975 CC Start Disc Plinth Lighting 3-piece Warm White 2.10W
Paulmann 99975 CC Start Disc Plinth Lighting 3-piece Warm White 2.10W
Standard range
Order code: 05-7773
MPN: 99975

Despatched within 4 working days - 4 in stock
1+ £58.79
10+ £57.02
Price per unit Ex VAT
White 200 65mm 65 x 17mm 17mm 2.10W 3 65 8

Trustpilot