Paulmann 99972.0 CC Stripe Plinth Lighting 6.50W Warm White Transparent

MPN
99972
Brand
Paulmann
EAN-13
4000870999721
Order Code
05-7771
Country of Origin
China

Discontinued


The Paulmann CC Stripe Plinth lighting offers 6.50 W of warm white illumination. It is typically used for cupboard, wardrobe, or kitchen lighting applications. The transparent design allows it to blend seamlessly with furniture, providing subtle and energy-efficient lighting solutions.
Type Plinth lighting
Colour Transparent
Power 6.50W
Energy efficiency rating n.a
Colour Rendering Index 80
Colour Temperature 2700K
Depth 12.50mm
Dimensions (W x D) 1000 mm x 12.50 mm
Durability rating 30000h
Lifespan 30000
Light bulb included Yes
Light features Dimmable
Light-on time 30000
No. of lights 1
Number of bulbs 1
Power Consumption 6.5
Product lifespan approx 30000h
Protection Class III
Rating per bulb 6.5W
Total luminous flux 550lm
Width 1m

Trustpilot