Paulmann 99963.0 CC Border Plinth Light 7.50W Warm White 50cm Long

MPN
99963
Brand
Paulmann
EAN-13
4000870999639
Order Code
05-7768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £37.71 £32.05
10+ £30.54
50+ £30.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Paulmann CC Border Plinth lighting offers 7.50 W of warm white light suitable for kitchens or furniture. Its design is ideal for enhancing wardrobe, cupboard, or drawer lighting. This versatile fixture by Paulmann provides subtle and efficient illumination for various home applications.
Type Plinth lighting
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle Radiation
Colour rendering index CRI 80
Colour Temperature 2700K
Depth 38mm
Dimensions (W x H x D) 500 x 8 x 38mm
Durability rating 30000h
Height/depth 8mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 0mm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 7.50W
No. of lights 1
Nominal Voltage 12V
Power consumption in emergency mode 7.5
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 7.50W
Suitable for number of light sources 1
Weight 0.26kg
Width 500mm

Reviews

Be the first to submit a review

Trustpilot