Paulmann 99953.0 CC Disc Plinth Lighting Warm White Chrome 2.10W

MPN
99953
Brand
Paulmann
EAN-13
4000870999530
Order Code
05-7764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £24.33 £20.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann's CC Disc Plinth Lighting features a 2.10 W warm white chrome design. This battery-operated light is ideal for illuminating cupboards, wardrobes, and kitchen areas. Its compact size makes it perfect for discreet mounting in furniture and drawer installations.
Type Plinth lighting
Colour Chrome
Power 2.10W
Energy efficiency rating n.a
Colour Rendering Index 80
Colour Temperature 2700K
Diameter 65mm
Dimensions (Ø x H) 65 mm x 17 mm
Durability rating 30000h
Height 17mm
Lifespan 30000
Light bulb included Yes
Light features Dimmable
Light-on time 30000
No. of lights 1
Number of bulbs 1
Outside Ø 65
Power Consumption 2.1
Product lifespan approx 30000h
Protection Class III
Rating per bulb 2.10W
Total luminous flux 175lm

Reviews

Be the first to submit a review

Trustpilot