Paulmann 99954.0 CC Medal Plinth Lighting 2.30W Warm White Cabinet Light

MPN
99954
Brand
Paulmann
EAN-13
4000870999547
Order Code
05-7765
Country of Origin
China
View Full Product Range (11)

Discontinued


Paulmann's CC Medal Plinth Lighting delivers 2.30 W of warm white light. This versatile lighting solution is ideal for use in cupboards, wardrobes, and kitchens. It's designed for furniture and drawer illumination, providing subtle yet effective ambiance.
Type Plinth lighting
Housing colour White
Energy efficiency rating n.a
Colour rendering index CRI 80
Colour Temperature 2700K
Diameter 43mm
Dimensions (Ø x H) 43 x 15mm
Durability rating 30000h
Height/depth 15mm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 2.30W
No. of lights 1
Outer diameter 43
Power consumption in emergency mode 2.3
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 155lm
Rating per bulb 2.30W
Suitable for number of light sources 1

Trustpilot