Paulmann 99969.0 CC Plinth Lighting 6.50W Warm White Chrome 55cm

MPN
99969
Brand
Paulmann
EAN-13
4000870999691
Order Code
05-7770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £32.50 £27.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 185 availableBack-order availability date - 07/10/2026

The Paulmann CC Barre Plinth lighting with 6.50 W power output provides a warm white glow and features a chrome finish. This versatile lighting solution is ideal for cupboard, wardrobe, and drawer applications, enhancing visibility and ambience. Manufactured by Paulmann, it is perfect for integrating into kitchen and furniture lighting setups.
Type Plinth lighting
Housing colour Chrome
IP Rating IP20
Energy efficiency rating n.a
Beam angle Radiation
Colour rendering index CRI 80
Colour Temperature 2700K
Depth 25mm
Dimensions (W x H x D) 550 x 10 x 25mm
Durability rating 30000h
Height/depth 10mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 0mm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 6.50W
No. of lights 1
Nominal Voltage 12V
Power consumption in emergency mode 6.5
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 6.50W
Suitable for number of light sources 1
Weight 0.19kg
Width 550mm

Reviews

Be the first to submit a review

Trustpilot