Paulmann 99961.0 CC Pola Plinth Lighting 2.50W Warm White TunableWhite

MPN
99961
Brand
Paulmann
EAN-13
4000870999615
Order Code
05-7767
Country of Origin
China
View Full Product Range (11)

Discontinued


The Paulmann CC Pola Plinth lighting is a white, 2.50 W light that provides warm white illumination. Manufactured by Paulmann, it features a compact design suitable for battery operation. Typical applications include enhancing lighting in kitchen plinths, cupboards, or wardrobes.
Type Plinth lighting
Housing colour White
Energy efficiency rating n.a
Colour rendering index CRI 80
Colour Temperature 2700K
Depth 70mm
Dimensions (W x H x D) 70 x 4 x 70mm
Durability rating 30000h
Height/depth 4mm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 2.50W
No. of lights 1
Power consumption in emergency mode 2.5
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 145lm
Rating per bulb 2.50W
Suitable for number of light sources 1
Width 70mm

Trustpilot