Paulmann 99952.0 CC Disc Plinth Lighting 2.10W Warm White TunableWhite

MPN
99952
Brand
Paulmann
EAN-13
4000870999523
Order Code
05-7763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £23.71 £20.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Paulmann, the manufacturer, offers the CC Disc Plinth lighting with a power consumption of 2.10 W and a warm white colour. This lighting solution is ideal for installation in cupboards, wardrobes, or as kitchen plinth lights, providing subtle illumination. Designed for furniture lighting, it enhances visibility and adds ambience to any space.
Type Plinth lighting
Housing colour White
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80
Colour Temperature 2700K
Diameter 65mm
Dimensions (Ø x H) 65 x 17mm
Durability rating 30000h
Height/depth 17mm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 2.10W
No. of lights 1
Outer diameter 65
Power consumption in emergency mode 2.1
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 175lm
Rating per bulb 2.10W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot