Paulmann 99951.0 Clever Connect Plinth Lighting 6W Warm White Tunable

MPN
99951
Brand
Paulmann
EAN-13
4000870999516
Order Code
05-7762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £31.15 £26.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Paulmann, the CC Flad Plinth Light is a 6 W warm white lighting solution with a clean white design. It is ideal for enhancing visibility and ambiance in kitchens, cupboards, wardrobes, and drawers. This versatile battery-operated light is a practical choice for furniture and plinth lighting applications.
Type Plinth lighting
Housing colour White
Voltage 12
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80
Colour Temperature 2700K
Depth 300mm
Dimensions (W x H x D) 200 x 7.60 x 300mm
Durability rating 30000h
Height/depth 7.60mm
Housing Material Plastic
Lamp type LED (monochrome)
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 6W
No. of lights 1
Power consumption in emergency mode 6
Protection class according to IEC 61140 III
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 600lm
Rating per bulb 6W
Suitable for number of light sources 1
Width 200mm

Reviews

Be the first to submit a review

Trustpilot