Paulmann 99974.0 CC Start Trigo Lighting Set 2.10W Warm White Nickel

MPN
99974
Brand
Paulmann
EAN-13
4000870999745
Order Code
05-7772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £74.07 £62.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Paulmann CC Start Trigo Plinth lighting 3-piece set offers warm white illumination with a power rating of 2.10 W, and features a sleek nickel finish. This versatile set is ideal for furniture and cupboard lighting, making it perfect for enhancing kitchen or wardrobe spaces. Manufactured by Paulmann, it delivers both functionality and style for efficient drawer or plinth lighting.
Type Plinth lighting
Housing colour Nickel
Energy efficiency rating n.a
Cable Length 200
Colour rendering index CRI 80
Colour Temperature 2700K
Depth 141mm
Dimensions (W x H x D) 124 x 45 x 141mm
Durability rating 30000h
Height/depth 45mm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 2.10W
No. of lights 3
Nominal Voltage 230V
Power consumption in emergency mode 8.2
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 190lm
Rating per bulb 2.1W
Suitable for number of light sources 1
Width 124mm

Reviews

Be the first to submit a review

Trustpilot