Christmas Opening Hours and Delivery Dates here

Paulmann 99960.0 CC Pola Plinth Lighting 2.50W Warm White Chrome

Order Code:

05-7766

Brand: Paulmann MPN: 99960 EAN-13: 4000870999608

Discontinued


The Paulmann CC Pola Plinth lighting offers 2.50 W of warm white illumination in a chrome finish. This battery-powered light is ideal for enhancing visibility in cupboards, wardrobes, and kitchen plinths. Designed for versatility, it beautifully complements various furniture and drawer lighting applications.
Type Plinth lighting
Colour Chrome
Power 2.50W
Colour rendering index (Ra) 80
Colour temperature (Kelvin) 2700K
Depth 70mm
Dimensions (W x H x D) 70 x 4 x 70 mm
Durability rating 30000h
Energy efficiency rating n.rel.
Height 4mm
Lifespan 30000
Light bulb included Yes
Light features Dimmable
Light-on time 30000
No. of lights 1
Number of bulbs 1
Power Consumption 2.5
Product lifespan approx 30000h
Protection Class III
Rating per bulb 2.50W
Total luminous flux 145lm
Width 70mm

You may also like


Trustpilot