Paulmann 99975 CC Start Disc Plinth Lighting 3-piece Warm White 2.10W

MPN
99975
Brand
Paulmann
EAN-13
4000870999752
Order Code
05-7773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £58.79
10+ £57.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann CC Start Disc Plinth lighting 3-piece set is a versatile lighting solution providing warm white illumination at 2.10 watts. It is ideal for enhancing kitchen, cupboard, or wardrobe areas due to its compact and discreet design. Typical applications include use as furniture, drawer, or plinth lighting, perfect for creating an inviting atmosphere in any interior space.
Type Plinth lighting
Housing colour White
Energy efficiency rating n.a
Cable Length 200
Colour rendering index CRI 80
Colour Temperature 2700K
Diameter 65mm
Dimensions (Ø x H) 65 x 17mm
Durability rating 30000h
Height/depth 17mm
Lifespan 30000
Light features Dimmable
Light outlet bulb included
Light-on Time 30000
Max. system power 2.10W
No. of lights 3
Nominal Voltage 230V
Outer diameter 65
Power consumption in emergency mode 8
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 175lm
Rating per bulb 2.1W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot