Panasonic RB-F10DE-C In-ear headphones Bluetooth Beige |
17-1682
|
|
Back order - 2 availableBack-order availability date - 27/08/2026
|
1+ £96.16
Price per unit Ex VAT
|
In ear |
Beige |
2W |
|
2W |
|
|
with USB Power Delivery |
|
|
12.4mm |
25h |
|
40.7mm |
|
IPX4 |
130g |
46mm |
Wireless |
Panasonic RB-F10DE-K in-ear headphones Bluetooth black |
17-1683
|
|
Back order - 7 availableBack-order availability date - 27/08/2026
|
1+ £96.16
Price per unit Ex VAT
|
In ear |
Black |
2W |
|
2W |
96150163Hz |
|
with USB Power Delivery |
|
|
12.4mm |
25h |
|
40.7mm |
|
IPX4 |
130g |
46mm |
Wireless |
Panasonic RB-HF630BE-A on-ear headphones Bluetooth Blue |
17-1684
|
|
Back order - 3 availableBack-order availability date - 27/08/2026
|
1+ £59.03
Price per unit Ex VAT
|
On ear |
Blue |
|
|
|
20 - 20.000Hz |
|
|
10m |
|
|
72h |
72h |
|
|
|
140g |
|
Wireless |
Panasonic RB-HF630BE-K On-ear headphones Bluetooth Black |
17-1685
|
|
Back order - 3 availableBack-order availability date - 27/08/2026
|
1+ £59.03
Price per unit Ex VAT
|
On ear |
Black |
|
|
|
20 - 20.000Hz |
|
|
10m |
|
|
72h |
72h |
|
|
|
140g |
|
Wireless |
Panasonic RB-HF630BE-W On-ear headphones Bluetooth White Earphones |
17-1686
|
|
Back order - 7 availableBack-order availability date - 27/08/2026
|
1+ £59.03
Price per unit Ex VAT
|
On ear |
White |
|
|
|
20 - 20.000Hz |
|
|
10m |
|
|
72h |
72h |
|
|
|
140g |
|
Wireless |
Panasonic RB-HX330BDEK Over-ear headphones Bluetooth wireless black |
17-1687
|
|
Back order - 4 availableBack-order availability date - 27/08/2026
|
1+ £59.03
Price per unit Ex VAT
|
Over-the-ear |
Black |
|
5.3 |
|
20 Hz – 20 KHz |
|
|
10m |
29Ω |
|
55h |
|
|
Bluetooth® (1075101) |
|
220g |
|
Wireless |
Panasonic RB-M600BE-C Over-ear headphones Bluetooth beige comfortable fit |
17-1688
|
|
Back order - 5 availableBack-order availability date - 27/08/2026
|
1+ £91.76
Price per unit Ex VAT
|
Over-the-ear |
White |
|
5.3 |
|
20 Hz -20,000Hz |
Universal |
|
10m |
|
|
65h |
|
|
Bluetooth® (1075101) |
|
265g |
|
Wireless |
Panasonic RB-M600BE-K Over-ear headphones Bluetooth Black |
17-1689
|
|
Back order - 3 availableBack-order availability date - 27/08/2026
|
1+ £91.75
Price per unit Ex VAT
|
Over-the-ear |
Black |
|
5.3 |
|
20 Hz -20,000Hz |
Universal |
|
10m |
|
|
65h |
|
|
Bluetooth® (1075101) |
|
265g |
|
Wireless |
Panasonic RZ-B110WDE-W In-ear headphones Bluetooth white |
17-1696
|
|
Back order - 7 availableBack-order availability date - 27/08/2026
|
1+ £29.38
Price per unit Ex VAT
|
In ear |
White |
|
5.3 |
|
20 - 20.000Hz |
|
|
10m |
|
|
6h |
|
|
Bluetooth® (1075101) |
|
|
|
Wireless |
Panasonic RZ-B120WDE-K In-ear headphones Bluetooth black |
17-1697
|
|
Back order - 5 availableBack-order availability date - 27/08/2026
|
1+ £40.41
Price per unit Ex VAT
|
In ear |
Multicolour |
|
5.3 |
|
20 Hz to 20,000Hz |
|
|
10m |
|
|
|
|
|
Bluetooth® (1075101) |
|
|
|
Wireless |