Panasonic RZ-B110WDE-W In-ear headphones Bluetooth white

MPN
RZ-B110WDE-W
Brand
Panasonic
EAN-13
5025232920822
Order Code
17-1696
Country of Origin
China

No longer stocked


Panasonic RZ-B110WDE-W are compact in-ear headphones that utilise Bluetooth wireless technology to ensure seamless audio transmission. These white earbuds are designed for ease of use, with an ergonomic fit that promotes comfort during extended periods of use. Equipped with reliable Bluetooth connectivity, they are particularly suitable for wireless communication applications and can be integrated into systems where cable-free audio is essential, such as in telecommunication devices, portable media players, or hands-free calling systems. These headphones serve well in environments where mobility is crucial, offering an optimal solution for professionals who require dependable audio performance on the go.
Type In ear
Cable Length Wireless
Colour White
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.3
Max. battery life 6h
Max. Range 10m

Trustpilot