Panasonic RB-M600BE-K Over-ear headphones Bluetooth Black

MPN
RB-M600BE-K
Brand
Panasonic
EAN-13
5025232963751
Order Code
17-1689
Country of Origin
China

No longer stocked


Panasonic RB-M600BE-K over-ear headphones provide a reliable auditory experience with Bluetooth technology, offering audio engineers and sound designers wireless freedom whilst maintaining high fidelity sound quality. The product, finished in sleek black, ensures ergonomic comfort with its over-ear design, making it suitable for extended use during sound monitoring and editing sessions. Typical applications include use in professional audio settings where precise sound reproduction is required, along with general headset needs for remote communications in industries such as broadcasting and live event management, ensuring seamless integration into varied technical environments.
Type Over-the-ear
Cable Length Wireless
Colour Black
Frequency Range 20 Hz -20,000Hz
Transfer Type Bluetooth® (1075101)
Weight 265g
Bluetooth Version 5.3
Control Type Universal
Max. battery life 65h
Max. Range 10m

Trustpilot