Panasonic RB-HF630BE-A on-ear headphones Bluetooth Blue

MPN
RB-HF630BE-A
Brand
Panasonic
EAN-13
5025232963805
Order Code
17-1684
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/08/2026

Panasonic RB-HF630BE-A refers to a pair of Bluetooth-enabled on-ear headphones, finished in a blue colour scheme. Designed for robust audio performance, these headphones support wireless connectivity through Bluetooth technology, offering ease of use with various Bluetooth-compatible devices. Featuring a compact on-ear design, they deliver comfort and portability, making them suitable for both casual listening and professional applications such as audio monitoring, telecommunication or multimedia editing environments. With a focus on engineering integrity, this headset is constructed to ensure high-quality sound reproduction and reliable communication performance, aligning with typical needs in both consumer electronics and technical fields.
Type On ear
Cable Length Wireless
Colour Blue
Frequency Range 20 - 20.000Hz
Max. battery life 72h
Max. Range 10m
Max. talk Time 72h
Weight 140g

Reviews

Be the first to submit a review

Trustpilot