Panasonic RB-F10DE-C In-ear headphones Bluetooth Beige

MPN
RB-F10DE-C
Brand
Panasonic
EAN-13
5025232974528
Order Code
17-1682
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £96.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 20/07/2026

Panasonic RB-F10DE-C, part number 1075101, represents a sophisticated solution in the in-ear headphones category, offering wireless connectivity through Bluetooth® technology. Designed with a beige aesthetic, these headphones embody both functionality and comfort, making them suitable for extended use. The incorporation of advanced Bluetooth® capabilities ensures seamless audio transmission for applications that demand high-quality sound fidelity, such as audio engineering and telecommunication tasks. The ergonomic design coupled with reliable performance underscores its aptness for professionals in dynamic environments, where untethered movement and audio clarity are paramount.
Type In ear
Cable Length Wireless
Colour Beige
Charging Capacity (max.) 2W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) with USB Power Delivery
Depth 12.4mm
Height 40.7mm
IP Rating IPX4
Max. battery life 25h
Weight 130g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot