Panasonic RB-HF630BE-W On-ear headphones Bluetooth White Earphones

MPN
RB-HF630BE-W
Brand
Panasonic
EAN-13
5025232963812
Order Code
17-1686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 27/08/2026

Panasonic RB-HF630BE-W offers a practical audio solution with its on-ear headphones, designed for users needing reliable Bluetooth connectivity combined with the convenience of wireless operation. These headphones, finished in white, incorporate advanced Bluetooth technology, ensuring stable communication with a variety of devices, which is crucial for seamless audio streaming. The lightweight design and ergonomic ear pads are engineered to provide comfort during extended periods of use. Ideal engineering applications for this product include utilisation in telecommunication environments where analysts require hands-free operation or in technical maintenance where mobility is pivotal for task efficiency. The robust build and efficient battery performance make them suitably hard-wearing for professional settings demanding reliable audio output.
Type On ear
Cable Length Wireless
Colour White
Frequency Range 20 - 20.000Hz
Max. battery life 72h
Max. Range 10m
Max. talk Time 72h
Weight 140g

Reviews

Be the first to submit a review

Trustpilot