Panasonic RB-F10DE-K in-ear headphones Bluetooth black

MPN
RB-F10DE-K
Brand
Panasonic
EAN-13
5025232974511
Order Code
17-1683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £96.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 27/08/2026

Panasonic RB-F10DE-K are advanced in-ear headphones with Bluetooth capability, engineered to deliver high-quality audio performance. These headphones feature a sleek black design, suitable for various environments where discreet listening is required. They integrate wireless connectivity, providing ease of movement for users while maintaining a stable audio connection, making them ideal for professional settings such as sound engineering, conference calls, and mobile device integration. With a focus on delivering precise sound reproduction, the Panasonic RB-F10DE-K headphones are constructed to meet the rigorous demands of audio enthusiasts and professionals alike, offering reliability and comfort in their applications.
Type In ear
Cable Length Wireless
Colour Black
Charging Capacity (max.) 2W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) with USB Power Delivery
Depth 12.4mm
Frequency Range 96150163Hz
Height 40.7mm
IP Rating IPX4
Max. battery life 25h
Weight 130g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot