Panasonic RB-M600BE-C Over-ear headphones Bluetooth beige comfortable fit

MPN
RB-M600BE-C
Brand
Panasonic
EAN-13
5025232963768
Order Code
17-1688
Country of Origin
China

No longer stocked


Panasonic RB-M600BE-C offers a sophisticated listening solution within the domain of headphones and headsets, identified by its alternate description as Panasonic Over-ear headphones Bluetooth® (1075101). These over-ear headphones feature a wireless Bluetooth connection, providing freedom from cable constraints, and are presented in a beige finish for aesthetic versatility. Engineered for comfortable wear, they incorporate a design optimised for prolonged use, ensuring minimal auditory fatigue. The Panasonic RB-M600BE-C is widely applicable across engineering environments where hands-free communication is imperative, such as in teleconferencing or computer-aided design tasks. Its ergonomic attributes and wireless functionality make it well-suited for dynamic workplaces requiring reliable audio performance.
Type Over-the-ear
Cable Length Wireless
Colour White
Frequency Range 20 Hz -20,000Hz
Transfer Type Bluetooth® (1075101)
Weight 265g
Bluetooth Version 5.3
Control Type Universal
Max. battery life 65h
Max. Range 10m

Trustpilot