Panasonic RB-HF630BE-K On-ear headphones Bluetooth Black

MPN
RB-HF630BE-K
Brand
Panasonic
EAN-13
5025232963799
Order Code
17-1685
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 20/07/2026

Panasonic RB-HF630BE-K headphones are Bluetooth-enabled on-ear devices designed for high-quality audio performance. These headphones incorporate advanced Bluetooth technology, allowing for wireless connectivity that reduces cable clutter and increases mobility. With a sleek black finish, they offer both aesthetic appeal and practical comfort through their lightweight design, making them suitable for prolonged usage. Engineers and audio technicians may use these headphones for sound testing, remote collaborative work, and multimedia applications where accurate sound reproduction and freedom of movement are essential. The robust build and reliable wireless connection make the Panasonic RB-HF630BE-K headphones a practical choice for professional audio environments.
Type On ear
Cable Length Wireless
Colour Black
Frequency Range 20 - 20.000Hz
Max. battery life 72h
Max. Range 10m
Max. talk Time 72h
Weight 140g

Reviews

Be the first to submit a review

Trustpilot