Panasonic RB-HX330BDEK Over-ear headphones Bluetooth wireless black

MPN
RB-HX330BDEK
Brand
Panasonic
EAN-13
5025232978663
Order Code
17-1687
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 20/07/2026

Panasonic RB-HX330BDEK delivers high-performance over-ear headphones ideally suited for wireless audio applications. These headphones feature Bluetooth® connectivity, enabling seamless wireless audio transmission for enhanced user comfort and mobility. Engineered with precision, the Panasonic RB-HX330BDEK offers reliable audio performance within a robust black design, making them well-suited for tasks requiring uninterrupted sound quality, such as audio monitoring or engineering environments where wireless convenience is paramount. The over-ear design ensures effective noise isolation, providing an optimal audio experience without compromising on comfort over extended periods of use. These attributes, together with their durable construction, make the Panasonic RB-HX330BDEK a fitting choice for professionals in engineering and related fields where audio accuracy is crucial.
Type Over-the-ear
Cable Length Wireless
Colour Black
Bluetooth Version 5.3
Frequency Range 20 Hz – 20 KHz
Impedance 29Ω
Max. battery life 55h
Max. Range 10m
Transfer Type Bluetooth® (1075101)
Weight 220g

Reviews

Be the first to submit a review

Trustpilot