Panasonic RZ-B120WDE-K In-ear headphones Bluetooth black

MPN
RZ-B120WDE-K
Brand
Panasonic
EAN-13
5025232965809
Order Code
17-1697
Country of Origin
China

Discontinued


Panasonic RZ-B120WDE-K represents the manufacturer's part number for these advanced in-ear headphones that utilise Bluetooth technology. These headphones are designed to deliver high-quality audio performance, featuring Bluetooth connectivity for wireless streaming and a sleek, black finish. They incorporate ergonomic design principles to ensure comfort for extended use, making them ideal for engineers who require reliable and efficient audio solutions during technical analyses, project development, and field operations. The robust connectivity ensures minimal signal loss, and the compact design allows for easy integration into various professional environments. These headphones cater to a wide range of professional applications, offering dependable performance for tasks requiring accurate auditory input.
Type In ear
Cable Length Wireless
Colour Multicolour
Frequency Range 20 Hz to 20,000Hz
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.3
Max. Range 10m

Trustpilot