Omron G7EB6013M Relay High Power AC800V 120A |
13-8176
|
|
Despatched within 5 working days - 71 in stock
|
5+ £26.96
Price per unit Ex VAT
|
|
120A |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G7EB6016E High Power Relay AC800V 120A |
13-8279
|
|
Despatched within 5 working days - 147 in stock
|
5+ £26.96
Price per unit Ex VAT
|
|
120A |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G7EB6015G G7EB-E Relay High Power AC800V 120A |
13-8285
|
|
Despatched within 5 working days - 126 in stock
|
5+ £26.88
Price per unit Ex VAT
|
|
120A |
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G7EB6001G Heavy Duty AC Relay High Current SPST NO 25A 240VAC |
14-8161
|
|
Despatched within 5 working days - 25 in stock
|
4+ £76.58
Price per unit Ex VAT
|
240V AC |
25A |
SPST (to be defined) |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G7EB-1A-E-DC12 G7EB-E High Power Relay AC800V 120A |
15-4546
|
|
Despatched within 5 working days - 71 in stock
|
5+ £50.64
Price per unit Ex VAT
|
12V DC |
120A |
1 NO |
50.5mm |
2.8W |
51O |
Silver Alloy |
5mO |
37mm |
40.5mm |
85°C |
40°C |
PCB |
Power Relay |
G7EB-E |
UL, TUV, CQC |
800V ac |
60V dc |
Solder |
Power Relay |
Omron G7EB-1A-DC12 Heavy Duty AC Relay 12VDC 25A SPST-NO |
15-4889
|
|
Available to back orderBack-order availability date - 04/11/2026
|
1+ £33.66
Price per unit Ex VAT
|
12V DC |
25A |
SPST (to be defined) |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G7EB6000R Relay Heavy Duty AC Size Compact Design |
15-4893
|
|
Available to back orderBack-order availability date - 04/11/2026
|
1+ £66.60
Price per unit Ex VAT
|
|
|
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G7EB-1A-DC24 Heavy Duty AC Relay 24V DC SPST 30A |
15-4911
|
|
Despatched within 5 working days - 25 in stock
|
4+ £46.00
Price per unit Ex VAT
|
24V DC |
30A |
SPST (to be defined) |
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G7EB6002E Heavy Duty AC Relay High Capacity Current Switching |
15-5059
|
|
Available to back orderBack-order availability date - 04/11/2026
|
5+ £76.58
Price per unit Ex VAT
|
|
|
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G7EB-1AP1-DC24 Relay Heavy Duty AC High Performance Reliable |
15-5128
|
|
Despatched within 5 working days - 5 in stock
|
5+ £27.27
Price per unit Ex VAT
|
24V DC |
|
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G7EB6004A Relay Heavy Duty AC High Performance Reliable |
15-5129
|
|
Despatched within 5 working days - 5 in stock
|
5+ £43.32
Price per unit Ex VAT
|
|
|
|
55mm |
|
|
|
|
33.50mm |
|
|
|
|
|
|
|
|
|
|
Power Relay |
Omron G7EB-1AP1-E-DC24 Relay AC800V 120A High Power |
15-5842
|
|
Despatched within 5 working days - 147 in stock
|
5+ £50.41
Price per unit Ex VAT
|
24V DC |
120A |
1 NO |
50.5mm |
2.8W |
206O |
Silver Alloy |
5mO |
37mm |
40.5mm |
85°C |
40°C |
PCB |
Power Relay |
G7EB-E |
CQC, TUV, UL |
800V ac |
60V dc |
Solder |
Power Relay |
Omron G7EB-1AP1-E-DC12 G7EB High Power Relay AC800V 120A |
15-5880
|
|
Despatched within 5 working days - 126 in stock
|
5+ £50.82
Price per unit Ex VAT
|
12V DC |
120A |
1 NO |
50.5mm |
2.8W |
206O |
Silver Alloy |
5mO |
37mm |
40.5mm |
85°C |
40°C |
PCB |
Power Relay |
G7EB |
EN/IEC, UL Recognised, CQC Certificated, TU¨V Certificated |
800V ac |
60V dc |
|
Power Relay |