Omron G7EB-1A-DC24 Heavy Duty AC Relay 24V DC SPST 30A

MPN
G7EB-1A-DC24
Brand
Omron
Order Code
15-4911
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
4+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 25 in stock

The Omron G7EB-1A-DC24 is a heavy-duty AC relay with a 24V DC coil voltage.

This SPST relay can handle a load current of up to 30A.

It is suitable for applications requiring reliable power switching, such as industrial machinery and electrical control panels.

Its robust construction ensures durability in demanding environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot