Omron G7EB6001G Heavy Duty AC Relay High Current SPST NO 25A 240VAC

MPN
G7EB6001G
Brand
Omron
Order Code
14-8161
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
4+ £76.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 25 in stock

The Omron G7EB6001G is a heavy-duty AC relay offering a high current capacity of 25A at 240VAC.

It features a single-pole, single-throw normally open (SPST NO) configuration.

This robust relay is designed for use in applications demanding high reliability, such as industrial machinery or HVAC systems.

Its compact size and high performance make it ideal for demanding electrical environments.


Coil Voltage 240V AC
Contact Configuration SPST (to be defined)
Switching Current 25A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot