Omron G7EB-1AP1-E-DC12 G7EB High Power Relay AC800V 120A

MPN
G7EB-1AP1-E-DC12
Brand
Omron
Order Code
15-5880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £50.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 126 in stock

The Omron G7EB-1AP1-E-DC12 is a high power relay designed to handle AC voltages up to 800V and currents up to 120A.

This relay is part of the G7EB series, known for its robust performance and high switching capacity.

It is typically used in applications where reliable high current and high voltage switching is required, such as in industrial equipment and power distribution systems.

Its durable construction ensures long-term reliability in demanding environments.


Coil Voltage 12V DC
Contact Configuration 1 NO
Switching Current 120A
Coil Power 2.8W
Coil Resistance 206O
Contact Material Silver Alloy
Contact Resistance 5mO
Height 40.5mm
Length 50.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G7EB
Standards/Approvals EN/IEC, UL Recognised, CQC Certificated, TU¨V Certificated
Switching AC Voltage 800V ac
Switching DC Voltage 60V dc
Type Power Relay
Width 37mm

Reviews

Be the first to submit a review

Trustpilot