Omron G7EB6015G G7EB-E Relay High Power AC800V 120A

MPN
G7EB6015G
Brand
Omron
Order Code
13-8285
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £26.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 126 in stock

The Omron G7EB6015G relay is designed for high power applications, supporting AC800V and 120A currents.

This product is suitable for use in electric and hybrid vehicle systems as well as industrial equipment.

The G7EB6015G features robust durability and reliability in demanding environments.

It is an ideal choice for safely switching heavy electrical loads.


Switching Current 120A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot