Omron G7EB-1AP1-E-DC24 Relay AC800V 120A High Power

MPN
G7EB-1AP1-E-DC24
Brand
Omron
Order Code
15-5842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £50.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 147 in stock

The Omron G7EB-1AP1-E-DC24 relay is designed for high power applications with a capacity of AC 800V and 120A.

Its durability and reliability make it suitable for industrial environments.

This relay is often used in power supply units and large machinery.

The robust construction ensures long service life under demanding conditions.


Coil Voltage 24V DC
Contact Configuration 1 NO
Switching Current 120A
Coil Power 2.8W
Coil Resistance 206O
Contact Material Silver Alloy
Contact Resistance 5mO
Height 40.5mm
Length 50.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G7EB-E
Standards/Approvals CQC, TUV, UL
Switching AC Voltage 800V ac
Switching DC Voltage 60V dc
Terminal Type Solder
Type Power Relay
Width 37mm

Reviews

Be the first to submit a review

Trustpilot