Omron G7EB-1A-E-DC12 G7EB-E High Power Relay AC800V 120A

MPN
G7EB-1A-E-DC12
Brand
Omron
Order Code
15-4546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £50.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 71 in stock

The Omron G7EB-1A-E-DC12 is a high power relay designed for demanding applications.

This relay can handle AC voltages up to 800V and a current of up to 120A.

It is well-suited for use in heavy industrial equipment and electrical power systems.

The sturdy construction ensures reliable performance in high-load scenarios.


Coil Voltage 12V DC
Contact Configuration 1 NO
Switching Current 120A
Coil Power 2.8W
Coil Resistance 51O
Contact Material Silver Alloy
Contact Resistance 5mO
Height 40.5mm
Length 50.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Product Type Power Relay
Series G7EB-E
Standards/Approvals UL, TUV, CQC
Switching AC Voltage 800V ac
Switching DC Voltage 60V dc
Terminal Type Solder
Type Power Relay
Width 37mm

Reviews

Be the first to submit a review

Trustpilot