Omron G7EB6013M Relay High Power AC800V 120A

MPN
G7EB6013M
Brand
Omron
Order Code
13-8176
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £26.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 71 in stock

Omron's G7EB6013M is a high-power relay with a capacity of AC 800V and 120A.

It is designed for applications requiring robust electrical switching and reliability.

Typical uses include high voltage applications such as energy management systems and industrial machinery.

The relay's durable construction ensures consistent operation in demanding environments.


Switching Current 120A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot