Omron G7EB6016E High Power Relay AC800V 120A

MPN
G7EB6016E
Brand
Omron
Order Code
13-8279
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 147 in stock

The Omron G7EB6016E is a high power relay designed for robust applications.

It supports AC 800V and handles a current of up to 120A.

This relay is ideal for use in power infrastructure and industrial systems.

Known for its reliability, it's commonly used in high-voltage circuit control.


Switching Current 120A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot