Omron G7EB-1A-DC12 Heavy Duty AC Relay 12VDC 25A SPST-NO

Image Representative of Range

Omron G7EB-1A-DC12 Heavy Duty AC Relay 12VDC 25A SPST-NO

MPN
G7EB-1A-DC12
Brand
Omron
Order Code
15-4889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £33.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/09/2026

The Omron G7EB-1A-DC12 is a heavy duty AC relay designed for robust electrical applications.

With a 12V DC coil, it offers a 25A switching capacity suitable for single-pole single-throw normally open (SPST-NO) configurations.

Its main features include high durability and consistent performance under demanding conditions.

Typically, this relay is used in industrial machinery and electrical equipment where reliable switching is critical.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 25A
Length 55mm
Type Power Relay
Width 33.50mm

Reviews

Be the first to submit a review

Trustpilot