Neomounts FPMA-D025BLACK Monitor wall mount Black Tiltable 10"-30" |
16-9974
|
|
Despatched within 3 working days - 3 in stock
|
1+ £63.75
Price per unit Ex VAT
|
Yes |
Yes° |
12kg |
|
|
50mm |
0 - 50mm |
|
|
|
|
5cm |
5cm |
7326909890 |
Manual |
470mm |
Tiltable |
Steel |
10.5kg |
240mm |
Neomounts FPMA-W25BLACK Monitor wall mount Black for 10"-30" screens |
17-0017
|
|
Available to back orderBack order, lead time 14 days
|
1+ £13.65
Price per unit Ex VAT
|
No |
No |
30kg |
|
|
1.5cm |
|
|
1.5cm |
|
|
|
|
7326909890 |
|
|
|
Steel |
13.5kg |
200mm |
Neomounts FPMA-W820BLACK Monitor wall mount 10"-27" Black Tiltable Swivelling |
17-0021
|
|
Available to back orderBack order, lead time 14 days
|
1+ £31.62
Price per unit Ex VAT
|
No |
Yes° |
12kg |
|
|
40mm |
|
|
25cm |
(W x H x D) 40 x 170 x 40 mm |
5cm |
24cm |
4cm |
7616991099 |
|
170mm |
|
Aluminium |
13kg |
310mm |
Neomounts FPMA-W960D Monitor wall mount 10"-27" Black Tiltable Swivelling |
17-0022
|
|
Despatched within 3 working days - 4 in stock
|
1+ £111.67
Price per unit Ex VAT
|
No |
Yes° |
12kg |
|
|
|
|
|
47cm |
|
20.7cm |
47cm |
20.7cm |
7326909890 |
|
|
|
Steel |
16.1kg |
965mm |
Neomounts LFD-W2640MP Monitor wall mount 37-75 inch Black Tiltable |
17-0032
|
|
Available to back orderBack order, lead time 14 days
|
1+ £46.98
Price per unit Ex VAT
|
No |
Yes° |
35kg |
|
|
8.9cm |
|
|
8.9cm |
|
8.9cm |
|
|
7326909890 |
|
425mm |
Tiltable |
Steel |
19.9kg |
190mm |
Neomounts WL30-350BL12 Monitor wall mount Black Rigid 61.2-139.7cm |
17-0084
|
|
Despatched within 3 working days - 10 in stock
|
1+ £14.89
Price per unit Ex VAT
|
No |
No |
30kg |
Yes |
No |
5cm |
|
3.9cm |
3.9cm |
(W x H x D) 6.3 x 34.5 x 5 cm |
|
3.9cm |
|
7326909890 |
|
34.5cm |
Rigid |
Steel |
13.1kg |
365mm |
Neomounts WL30-350BL14 Monitor wall mount Black 32-65in Rigid display mount |
17-0085
|
|
Despatched within 3 working days - 124 in stock
|
1+ £21.35
Price per unit Ex VAT
|
No |
No |
40kg |
Yes |
No |
5cm |
|
3.9cm |
3.9cm |
(W x H x D) 6.3 x 55 x 5 cm |
|
3.9cm |
|
7326909890 |
|
55cm |
Rigid |
Steel |
19.9kg |
570mm |
Neomounts WL35-350BL12 Monitor wall mount 24.1"-55" black tiltable |
17-0095
|
|
Despatched within 3 working days - 4 in stock
|
1+ £19.54
Price per unit Ex VAT
|
No |
Yes° |
25kg |
Yes |
No |
5.5cm |
|
4.6cm |
4.6cm |
(W x H x D) 6.3 x 36 x 5.5 cm |
|
4.6cm |
|
7326909890 |
|
36cm |
Tiltable |
Steel |
11.7kg |
380mm |
Neomounts WL35-350BL14 Monitor wall mount Black 32"-65" Tiltable |
17-0096
|
|
Despatched within 3 working days - 17 in stock
|
1+ £28.69
Price per unit Ex VAT
|
No |
Yes° |
35kg |
Yes |
No |
5.5cm |
|
4.5cm |
4.5cm |
(W x H x D) 6.3 x 55.5 x 5.5 cm |
|
4.6cm |
|
7326909890 |
|
55.5cm |
Tiltable |
Steel |
17.8kg |
575mm |
Neomounts WL35S-950BL19 Monitor wall mount Black Tiltable 55"-110" |
17-0109
|
|
Available to back orderBack order, lead time 14 days
|
1+ £177.25
Price per unit Ex VAT
|
Yes |
Yes° |
160kg |
Yes |
|
9.8cm |
|
9cm |
9cm |
(W x H x D) 22.2 x 91.8 x 9.8 cm |
|
9cm |
|
7326909890 |
|
91.8cm |
Tiltable |
Steel |
25.7kg |
938mm |
Neomounts WL40S-950BL18 Monitor wall mount Black Tiltable Swivelling |
17-0118
|
|
Despatched within 3 working days - 20 in stock
|
1+ £254.30
Price per unit Ex VAT
|
Yes |
Yes° |
125kg |
No |
Yes |
10cm |
|
8.2cm |
70.3cm |
(W x H x D) 45 x 95 x 10 cm |
8.2cm |
70cm |
8.2cm |
7326909890 |
|
95cm |
|
Steel |
22kg |
950mm |