Neomounts WL40S-950BL18 Monitor wall mount Black Tiltable Swivelling

MPN
WL40S-950BL18
Brand
Neomounts
EAN-13
8717371449575
Order Code
17-0118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £254.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

Neomounts WL40S-950BL18 is a monitor wall mount designed for displays ranging from 139.7 cm (55 inches) to 279.4 cm (110 inches). This mount is constructed in black and is characterised by its ability to tilt and swivel, providing optimal display positioning flexibility for a variety of viewing angles. Engineered for robust and secure mounting, it is ideal for use in sectors requiring dynamic display setups, such as control centres, conference rooms, and public display areas. The tiltable and swivelling functionalities are especially beneficial in environments where screen visibility and ergonomic positioning are critical. As a component of the Displays, Mounts & Docking Stations category, the WL40S-950BL18 prioritises stability and ease of installation, supporting a wide array of professional applications.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 125kg
Accepts padlock No
Add-on displays 1
Cable management Yes
Colour Black
Depth 10cm
Depth (max) 8.2cm
Dimensions (W x H x D) 45 x 95 x 10 cm
Distance to the wall (max) 70.3cm
Distance to the wall (min) 8.2cm
Distance to wall (max.) 70cm
Distance to wall (min.) 8.2cm
Harmonized System (HS) code 7326909890
Height 95cm
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 22kg
Master (outer) case height 950mm
Master (outer) case length 100mm
Master (outer) case net weight 20.4kg
Master (outer) case width 450mm
Material (details) Steel
Maximum screen size 2.79 m (110)
Maximum VESA mount 800 x 600 mm
Maximum weight capacity 125kg
Maximum weight capacity (per display) 125kg
Minimum screen size 139.7 cm (55)
Minimum VESA mount 300 x 200 mm
Mounting kit Yes
Mounting Type Wall
Number of displays supported 1
Package depth 100mm
Package height 950mm
Package net weight 22kg
Package weight 22kg
Package width 450mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 20 pc(s)
Rotating Yes
Suitable For 139,7 cm (55") - 279,4 cm (110")
Swivelling Yes
Tilt adjustment Yes
Tilt Range (top) 5°
Warranty period 5 year(s)
Weight 22kg
Width 45cm

Reviews

Be the first to submit a review

Trustpilot