Neomounts FPMA-D025BLACK Monitor wall mount Black Tiltable 10"-30"

MPN
FPMA-D025BLACK
Brand
Neomounts
EAN-13
8717371444938
Order Code
16-9974
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £63.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Neomounts FPMA-D025BLACK is a versatile monitor wall mount designed to accommodate displays ranging from 25.4 cm (10 inches) to 76.2 cm (30 inches). This mount provides a streamlined solution for enhancing workspace ergonomics and maximising desk space by securely affixing monitors to walls. The FPMA-D025BLACK allows for tilt adjustment to optimise viewing angles, offering a practical feature for environments requiring frequent screen angle modifications, such as control rooms, financial trading floors, or medical imaging stations. Constructed with robust materials, the black finish ensures it complements various aesthetic settings and maintains a professional appearance over time. Engineers and technicians will find this mount particularly beneficial in designing spaces where efficiency and flexibility are paramount.
Adjustable Height Yes
Rotation Yes°
Type Wall Mount
Max. load Capacity 12kg
Add-on displays 1
Colour Black
Depth 50mm
Depth adjustment range 0 - 50mm
Distance to wall (max.) 5cm
Distance to wall (min.) 5cm
Harmonized System (HS) code 7326909890
Height 470mm
Height adjustment type Manual
Holder Type Tiltable
Housing Material Steel
Master (outer) case gross weight 10.5kg
Master (outer) case height 240mm
Master (outer) case length 437mm
Master (outer) case net weight 9.3kg
Master (outer) case width 590mm
Maximum screen size 76.2 cm (30)
Maximum VESA mount 100 x 100 mm
Maximum weight capacity 12kg
Maximum weight capacity (per display) 12kg
Minimum screen size 25.4 cm (10)
Minimum VESA mount 75 x 75 mm
Mounting Grommet
Mounting Type Desk
Number of displays supported 1
Package depth 182mm
Package height 191mm
Package weight 2.8kg
Package width 403mm
Panel mounting interface 100 x 100,75 x 75 mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 84 pc(s)
Suitable For 25,4 cm (10") - 76,2 cm (30")
Tilt adjustment Yes
Tilt Range (top) 180°
Weight 2.659

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot